
ST5038 | |
|---|---|
DigiKey Part Number | 5328-ST5038-ND |
Manufacturer | |
Manufacturer Product Number | ST5038 |
Description | TERM PLUG 2.4MM SS 1.45 VSWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 2.4mm (APC-2.4, OS-50) 50 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 50 GHz |
Manufacturer Fairview Microwave | Impedance 50 Ohms |
Packaging Bag | Mounting Type Free Hanging, Cap |
Part Status Active | Contact Material Beryllium Copper |
Connector Style 2.4mm (APC-2.4, OS-50) | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,00000 € | 404,00 € |
| 10 | 343,47900 € | 3.434,79 € |
| 25 | 329,53800 € | 8.238,45 € |
| Unit Price without VAT: | 404,00000 € |
|---|---|
| Unit Price with VAT: | 480,76000 € |

