Terminator Coax Connector Plug, Male Pin 2.4mm (APC-2.4, OS-50) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST5035

DigiKey Part Number
5328-ST5035-ND
Manufacturer
Manufacturer Product Number
ST5035
Description
TERM PLUG 2.4MM SS 1.35 VSWR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin 2.4mm (APC-2.4, OS-50) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Connector Style
2.4mm (APC-2.4, OS-50)
Connector Type
Plug, Male Pin
Frequency - Max
50 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
-
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1645,97000 €645,97 €
Manufacturers Standard Package
Unit Price without VAT:645,97000 €
Unit Price with VAT:768,70430 €