
ST4N-50 | |
|---|---|
DigiKey Part Number | 5328-ST4N-50-ND |
Manufacturer | |
Manufacturer Product Number | ST4N-50 |
Description | TERM PLUG TYPE N 1.2 VSWR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,12000 € | 447,12 € |
| Unit Price without VAT: | 447,12000 € |
|---|---|
| Unit Price with VAT: | 532,07280 € |

