
ST4N-100 | |
|---|---|
DigiKey Part Number | 5328-ST4N-100-ND |
Manufacturer | |
Manufacturer Product Number | ST4N-100 |
Description | TERM PLUG TYPE N 1.2 VSWR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Manufacturer Fairview Microwave | Impedance 50 Ohms |
Packaging Bag | Mounting Type Free Hanging, Cap |
Part Status Active | Contact Material Beryllium Copper |
Connector Style N Type | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 € | 523,90 € |
| Unit Price without VAT: | 523,90000 € |
|---|---|
| Unit Price with VAT: | 623,44100 € |

