
ST4B5W | |
|---|---|
DigiKey Part Number | 5328-ST4B5W-ND |
Manufacturer | |
Manufacturer Product Number | ST4B5W |
Description | TERM PLUG BNC 1.25 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bag | Body Finish Gold |
Part Status Active | Contact Material Brass |
Connector Style BNC | Contact Finish White Bronze |
Connector Type Plug, Male Pin | Body Material Brass |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,10000 € | 148,10 € |
| Unit Price without VAT: | 148,10000 € |
|---|---|
| Unit Price with VAT: | 176,23900 € |

