
ST4086 | |
|---|---|
DigiKey Part Number | 5328-ST4086-ND |
Manufacturer | |
Manufacturer Product Number | ST4086 |
Description | TERM PLUG MINI SMP 1.5 VSWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMP, Mini 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMP, Mini | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 40 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Beryllium Copper | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,19000 € | 213,19 € |
| Unit Price without VAT: | 213,19000 € |
|---|---|
| Unit Price with VAT: | 253,69610 € |

