Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST4015

DigiKey Part Number
5328-ST4015-ND
Manufacturer
Manufacturer Product Number
ST4015
Description
TERM PLUG 2.92MM SS 1.25 VSWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
40 GHz
Manufacturer
Fairview Microwave
Impedance
50 Ohms
Packaging
Bulk
Mounting Type
Free Hanging, Cap
Part Status
Active
Contact Material
Beryllium Copper
Connector Style
2.92mm
Contact Finish
Gold
Connector Type
Plug, Male Pin
Body Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 336
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1303,70000 €303,70 €
10258,19800 €2.581,98 €
25242,05720 €6.051,43 €
Manufacturers Standard Package
Unit Price without VAT:303,70000 €
Unit Price with VAT:361,40300 €