Similar

ST4010 | |
|---|---|
DigiKey Part Number | 5328-ST4010-ND |
Manufacturer | |
Manufacturer Product Number | ST4010 |
Description | TERM PLUG 2.92MM SS 1.25 VSWR |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bag | Contact Material Beryllium Copper |
Part Status Obsolete | Contact Finish Gold |
Connector Style 2.92mm | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polyetherimide (PEI) |
Frequency - Max 40 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF8015-6002 | Amphenol SV Microwave | 230 | SF8015-6002-ND | 124,62000 € | Similar |


