
ST3N50PL | |
|---|---|
DigiKey Part Number | 5328-ST3N50PL-ND |
Manufacturer | |
Manufacturer Product Number | ST3N50PL |
Description | TERM PLUG SMA 1.25 VSWR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Panel Mount, Square Flange |
Packaging Bag | Body Finish Nickel |
Part Status Active | Contact Material Brass |
Connector Style SMA | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Copper Alloy |
Frequency - Max 3 GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,98000 € | 386,98 € |
| Unit Price without VAT: | 386,98000 € |
|---|---|
| Unit Price with VAT: | 460,50620 € |

