
ST3N501 | |
|---|---|
DigiKey Part Number | 5328-ST3N501-ND |
Manufacturer | |
Manufacturer Product Number | ST3N501 |
Description | TERM PLUG TYPE N 1.25 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bag | Body Finish Tri-Metal |
Part Status Active | Contact Material Brass |
Connector Style N Type | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Brass |
Frequency - Max 3 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,93000 € | 264,93 € |
| Unit Price without VAT: | 264,93000 € |
|---|---|
| Unit Price with VAT: | 315,26670 € |

