
ST3B-F | |
|---|---|
DigiKey Part Number | 5328-ST3B-F-ND |
Manufacturer | |
Manufacturer Product Number | ST3B-F |
Description | TERM JACK BNC 1.25 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket BNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 3 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,41000 € | 40,41 € |
| Unit Price without VAT: | 40,41000 € |
|---|---|
| Unit Price with VAT: | 48,08790 € |

