
ST3B-C | |
|---|---|
DigiKey Part Number | 5328-ST3B-C-ND |
Manufacturer | |
Manufacturer Product Number | ST3B-C |
Description | TERM PLUG BNC 1.15 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | - | |
Contact Finish | - | |
Features | Chain | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,45000 € | 38,45 € |
| 10 | 32,68400 € | 326,84 € |
| 25 | 30,63800 € | 765,95 € |
| 50 | 29,17660 € | 1.458,83 € |
| 100 | 27,78520 € | 2.778,52 € |
| 250 | 26,04804 € | 6.512,01 € |
| Unit Price without VAT: | 38,45000 € |
|---|---|
| Unit Price with VAT: | 45,75550 € |

