
ST3974 | |
|---|---|
DigiKey Part Number | 5328-ST3974-ND |
Manufacturer | |
Manufacturer Product Number | ST3974 |
Description | TERM PLUG SSMC 1.3 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SSMC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SSMC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 10 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,08000 € | 48,08 € |
| 10 | 40,87100 € | 408,71 € |
| 25 | 38,31320 € | 957,83 € |
| 50 | 36,48580 € | 1.824,29 € |
| 100 | 34,74640 € | 3.474,64 € |
| 250 | 32,57428 € | 8.143,57 € |
| Unit Price without VAT: | 48,08000 € |
|---|---|
| Unit Price with VAT: | 57,21520 € |

