
ST3971 | |
|---|---|
DigiKey Part Number | 5328-ST3971-ND |
Manufacturer | |
Manufacturer Product Number | ST3971 |
Description | TERM JACK SSMC 1.35 VSWR |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SSMC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | SSMC | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 10 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |

