
ST2675 | |
|---|---|
DigiKey Part Number | 5328-ST2675-ND |
Manufacturer | |
Manufacturer Product Number | ST2675 |
Description | TERM PLUG SMA 1.35 VSWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 26.5 GHz |
Manufacturer Fairview Microwave | Impedance 50 Ohms |
Packaging Bag | Mounting Type Free Hanging, Cap |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,66000 € | 85,66 € |
| Unit Price without VAT: | 85,66000 € |
|---|---|
| Unit Price with VAT: | 101,93540 € |

