
ST2671 | |
|---|---|
DigiKey Part Number | 5328-ST2671-ND |
Manufacturer | |
Manufacturer Product Number | ST2671 |
Description | TERM PLUG SMA SS 1.3 VSWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bulk | Body Finish Gold |
Part Status Active | Contact Material Beryllium Copper |
Connector Style SMA | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Frequency - Max 26.5 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,47000 € | 119,47 € |
| 10 | 101,55600 € | 1.015,56 € |
| 25 | 95,20480 € | 2.380,12 € |
| 50 | 90,66760 € | 4.533,38 € |
| Unit Price without VAT: | 119,47000 € |
|---|---|
| Unit Price with VAT: | 142,16930 € |

