Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST2659

DigiKey Part Number
5328-ST2659-ND
Manufacturer
Manufacturer Product Number
ST2659
Description
TERM PLUG SMA SS 1.3 VSWR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
SMA
Connector Type
Plug, Male Pin
Frequency - Max
26.5 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Brass
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
Polytetrafluoroethylene (PTFE)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,08000 €66,08 €
1056,16300 €561,63 €
2552,64920 €1.316,23 €
5050,13860 €2.506,93 €
10047,74870 €4.774,87 €
Manufacturers Standard Package
Unit Price without VAT:66,08000 €
Unit Price with VAT:78,63520 €