
ST2648 | |
|---|---|
DigiKey Part Number | 5328-ST2648-ND |
Manufacturer | |
Manufacturer Product Number | ST2648 |
Description | TERM PLUG SMP 1.5 VSWR |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMP 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | SMP | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 26.5 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Beryllium Copper | |
Dielectric Material | - |

