
ST18N530 | |
|---|---|
DigiKey Part Number | 5328-ST18N530-ND |
Manufacturer | |
Manufacturer Product Number | ST18N530 |
Description | TERM PLUG TYPE N 1.4 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 € | 145,73 € |
| 10 | 123,88100 € | 1.238,81 € |
| 25 | 116,13400 € | 2.903,35 € |
| 50 | 110,59940 € | 5.529,97 € |
| Unit Price without VAT: | 145,73000 € |
|---|---|
| Unit Price with VAT: | 173,41870 € |

