
ST1871 | |
|---|---|
DigiKey Part Number | 5328-ST1871-ND |
Manufacturer | |
Manufacturer Product Number | ST1871 |
Description | TERM JACK MINI SMP 1.35 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMP 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMP | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,84000 € | 69,84 € |
| 10 | 59,36500 € | 593,65 € |
| 25 | 55,65040 € | 1.391,26 € |
| 50 | 52,99720 € | 2.649,86 € |
| 100 | 50,47110 € | 5.047,11 € |
| Unit Price without VAT: | 69,84000 € |
|---|---|
| Unit Price with VAT: | 83,10960 € |

