
ST1825F | |
|---|---|
DigiKey Part Number | 5328-ST1825F-ND |
Manufacturer | |
Manufacturer Product Number | ST1825F |
Description | TERM JACK SMA SS 1.2 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,76000 € | 44,76 € |
| 10 | 38,04300 € | 380,43 € |
| 25 | 35,66200 € | 891,55 € |
| 50 | 33,96100 € | 1.698,05 € |
| 100 | 32,34180 € | 3.234,18 € |
| 250 | 30,32000 € | 7.580,00 € |
| Unit Price without VAT: | 44,76000 € |
|---|---|
| Unit Price with VAT: | 53,26440 € |

