
ST1824F | |
|---|---|
DigiKey Part Number | 5328-ST1824F-ND |
Manufacturer | |
Manufacturer Product Number | ST1824F |
Description | TERM JACK SMA SS 1.3 VSWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bag | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Features Chain |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Frequency - Max 18 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,19000 € | 78,19 € |
| 10 | 66,46500 € | 664,65 € |
| 25 | 62,30680 € | 1.557,67 € |
| 50 | 59,33620 € | 2.966,81 € |
| 100 | 56,50810 € | 5.650,81 € |
| Unit Price without VAT: | 78,19000 € |
|---|---|
| Unit Price with VAT: | 93,04610 € |

