
ST1822 | |
|---|---|
DigiKey Part Number | 5328-ST1822-ND |
Manufacturer | |
Manufacturer Product Number | ST1822 |
Description | TERM PLUG SMA SS 1.15 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,25000 € | 32,25 € |
| 10 | 27,40900 € | 274,09 € |
| 25 | 25,69360 € | 642,34 € |
| 50 | 24,46800 € | 1.223,40 € |
| 100 | 23,30120 € | 2.330,12 € |
| 250 | 21,84412 € | 5.461,03 € |
| Unit Price without VAT: | 32,25000 € |
|---|---|
| Unit Price with VAT: | 38,37750 € |

