
ST1819C | |
|---|---|
DigiKey Part Number | 5328-ST1819C-ND |
Manufacturer | |
Manufacturer Product Number | ST1819C |
Description | TERM PLUG SMA SS 1.2 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Features Chain |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Frequency - Max 18 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,00000 € | 37,00 € |
| 10 | 31,44200 € | 314,42 € |
| 25 | 29,47400 € | 736,85 € |
| 50 | 28,06840 € | 1.403,42 € |
| 100 | 26,73000 € | 2.673,00 € |
| 250 | 25,05876 € | 6.264,69 € |
| Unit Price without VAT: | 37,00000 € |
|---|---|
| Unit Price with VAT: | 44,03000 € |


