
ST0673 | |
|---|---|
DigiKey Part Number | 5328-ST0673-ND |
Manufacturer | |
Manufacturer Product Number | ST0673 |
Description | TERM PLUG SMA 1.25 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bag | Body Finish Tri-Metal |
Part Status Active | Contact Material Beryllium Copper |
Connector Style SMA | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Brass |
Frequency - Max 18 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,31000 € | 53,31 € |
| Unit Price without VAT: | 53,31000 € |
|---|---|
| Unit Price with VAT: | 63,43890 € |

