
ST0645 | |
|---|---|
DigiKey Part Number | 5328-ST0645-ND |
Manufacturer | |
Manufacturer Product Number | ST0645 |
Description | TERM PLUG SMA 1.15 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,43000 € | 13,43 € |
| 10 | 11,41200 € | 114,12 € |
| 25 | 10,69640 € | 267,41 € |
| 50 | 10,18600 € | 509,30 € |
| 100 | 9,70010 € | 970,01 € |
| 250 | 9,09324 € | 2.273,31 € |
| 500 | 8,65968 € | 4.329,84 € |
| 1.000 | 8,24692 € | 8.246,92 € |
| Unit Price without VAT: | 13,43000 € |
|---|---|
| Unit Price with VAT: | 15,98170 € |


