
ST0643 | |
|---|---|
DigiKey Part Number | 5328-ST0643-ND |
Manufacturer | |
Manufacturer Product Number | ST0643 |
Description | TERM JACK 7/16 DIN 1.3 VSWR |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket 7/16 DIN 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bag | Body Finish Tri-Metal |
Part Status Obsolete | Contact Material Brass |
Connector Style 7/16 DIN | Contact Finish Silver |
Connector Type Jack, Female Socket | Body Material Brass |
Frequency - Max 7.5 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |

