
ST0625 | |
|---|---|
DigiKey Part Number | 5328-ST0625-ND |
Manufacturer | |
Manufacturer Product Number | ST0625 |
Description | TERM PLUG SMA 1.2 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,04000 € | 39,04 € |
| 10 | 33,18200 € | 331,82 € |
| 25 | 31,10520 € | 777,63 € |
| 50 | 29,62160 € | 1.481,08 € |
| 100 | 28,20930 € | 2.820,93 € |
| 250 | 26,44552 € | 6.611,38 € |
| Unit Price without VAT: | 39,04000 € |
|---|---|
| Unit Price with VAT: | 46,45760 € |

