
ST04B-P | |
|---|---|
DigiKey Part Number | 5328-ST04B-P-ND |
Manufacturer | |
Manufacturer Product Number | ST04B-P |
Description | TERM PLUG SMB 1.2 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMB 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMB | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,25000 € | 39,25 € |
| 10 | 33,36100 € | 333,61 € |
| 25 | 31,27280 € | 781,82 € |
| 50 | 29,78120 € | 1.489,06 € |
| 100 | 28,36120 € | 2.836,12 € |
| 250 | 26,58808 € | 6.647,02 € |
| Unit Price without VAT: | 39,25000 € |
|---|---|
| Unit Price with VAT: | 46,70750 € |

