
ST0150A | |
|---|---|
DigiKey Part Number | 5328-ST0150A-ND |
Manufacturer | |
Manufacturer Product Number | ST0150A |
Description | TERM PLUG BNC 1.3 VSWR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Adapter, Jack to Plug BNC 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Body Finish Tri-Metal |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Connector Style BNC | Features Feed Through |
Connector Type Adapter, Jack to Plug | Body Material Brass |
Frequency - Max 1 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,40000 € | 112,40 € |
| 10 | 95,54800 € | 955,48 € |
| 25 | 89,57160 € | 2.239,29 € |
| 50 | 85,30260 € | 4.265,13 € |
| 100 | 81,32480 € | 8.132,48 € |
| Unit Price without VAT: | 112,40000 € |
|---|---|
| Unit Price with VAT: | 133,75600 € |



