Torque Wrench Wrench 5/32" 7.01" (178.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-SSMC

DigiKey Part Number
5328-ST-SSMC-ND
Manufacturer
Manufacturer Product Number
ST-SSMC
Description
WRENCH TORQUE 5/32" 7.01"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 5/32" 7.01" (178.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
Packaging
Bag
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
5/32"
Length
7.01" (178.0mm)
Finish
-
End Detail
-
Torque
Fixed, 2.00 in-lbs (0.23Nm)
Features
2 in-lbs (0.23Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1373,74000 €373,74 €
5346,44400 €1.732,22 €
10335,32300 €3.353,23 €
25321,17920 €8.029,48 €
Manufacturers Standard Package
Unit Price without VAT:373,74000 €
Unit Price with VAT:444,75060 €