Torque Wrench Wrench 1/4" 7.00" (177.8mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-SMC1

DigiKey Part Number
5328-ST-SMC1-ND
Manufacturer
Manufacturer Product Number
ST-SMC1
Description
WRENCH TORQUE 1/4" 7"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 1/4" 7.00" (177.8mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Fairview Microwave
End - Size
1/4"
Series
Length
7.00" (177.8mm)
Packaging
Bag
Torque
Fixed, 3.00 in-lbs (0.30Nm)
Part Status
Active
Features
3 in-lbs (0.34Nm) Torque
Tool Type
Torque Wrench
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1377,16000 €377,16 €
5349,61600 €1.748,08 €
10338,39400 €3.383,94 €
25324,12080 €8.103,02 €
Manufacturers Standard Package
Unit Price without VAT:377,16000 €
Unit Price with VAT:448,82040 €