SMA Torque Wrench Wrench 5/16" 6.44" (163.5mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-SMA-516-BO5A

DigiKey Part Number
5328-ST-SMA-516-BO5A-ND
Manufacturer
Manufacturer Product Number
ST-SMA-516-BO5A
Description
WRENCH SMA TORQUE 5/16" 6.44"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 5/16" 6.44" (163.5mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Fairview Microwave
End - Size
5/16"
Packaging
Bulk
Length
6.44" (163.5mm)
Part Status
Active
Torque
Fixed, 5.00 in-lbs (0.57Nm)
Tool Type
SMA Torque Wrench
Features
5 in-lbs (0.57Nm) Torque
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1406,24000 €406,24 €
5376,56800 €1.882,84 €
10364,48000 €3.644,80 €
Manufacturers Standard Package
Unit Price without VAT:406,24000 €
Unit Price with VAT:483,42560 €