Torque Wrench Wrench 7/16" 6.50" (165.1mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-N11

DigiKey Part Number
5328-ST-N11-ND
Manufacturer
Manufacturer Product Number
ST-N11
Description
WRENCH TORQUE 7/16" 6.5"
Customer Reference
Detailed Description
Torque Wrench Wrench 7/16" 6.50" (165.1mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
Packaging
Bag
Part Status
Obsolete
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
7/16"
Length
6.50" (165.1mm)
Finish
-
End Detail
-
Torque
Fixed, 26.50 in-lbs (2.99Nm)
Features
26.5 in-lbs (2.99Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.