Torque Wrench Wrench 13/16" 5.94" (151.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-N1

DigiKey Part Number
5328-ST-N1-ND
Manufacturer
Manufacturer Product Number
ST-N1
Description
WRENCH TORQUE 13/16" 5.94"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 13/16" 5.94" (151.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
Packaging
Bag
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
13/16"
Length
5.94" (151.0mm)
Finish
-
End Detail
-
Torque
Fixed, 14.00 in-lbs (1.60Nm)
Features
14 in-lbs (1.58Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1387,44000 €387,44 €
Manufacturers Standard Package
Unit Price without VAT:387,44000 €
Unit Price with VAT:461,05360 €