Torque Wrench Wrench 1-3/8" 9.45" (240.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-D3

DigiKey Part Number
5328-ST-D3-ND
Manufacturer
Manufacturer Product Number
ST-D3
Description
WRENCH TORQUE 1-3/8" 9.45"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 1-3/8" 9.45" (240.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Fairview Microwave
End - Size
1-3/8"
Series
Length
9.45" (240.0mm)
Packaging
Bag
Torque
Fixed, 221.00 in-lbs (24.97Nm)
Part Status
Active
Features
221 in-lbs (24.97Nm) Torque
Tool Type
Torque Wrench
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1235,91000 €235,91 €
Manufacturers Standard Package
Unit Price without VAT:235,91000 €
Unit Price with VAT:280,73290 €