Torque Wrench Wrench 6mm 5.94" (151.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-1MM1

DigiKey Part Number
5328-ST-1MM1-ND
Manufacturer
Manufacturer Product Number
ST-1MM1
Description
WRENCH TORQUE 6MM 5.94"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 6mm 5.94" (151.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Fairview Microwave
End - Size
6mm
Series
Length
5.94" (151.0mm)
Packaging
Bag
Torque
Fixed, 4.00 in-lbs (0.45Nm)
Part Status
Active
Features
4 in-lbs (0.45Nm) Torque
Tool Type
Torque Wrench
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1305,22000 €305,22 €
Manufacturers Standard Package
Unit Price without VAT:305,22000 €
Unit Price with VAT:363,21180 €