
SR0520 | |
|---|---|
DigiKey Part Number | 5328-SR0520-ND |
Manufacturer | |
Manufacturer Product Number | SR0520 |
Description | PIN DIODE SWITCH SMA SPST 2GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST |
Datasheet | Datasheet |
Category | Circuit SPST |
Manufacturer Fairview Microwave | Frequency Range 500MHz ~ 2GHz |
Packaging Bag | Isolation 60dB (Min) |
Part Status Active | Insertion Loss 1.7dB (max) |
RF Type General Purpose | Voltage - Supply -5V, 5V |
Topology Absorptive | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.179,00000 € | 1.179,00 € |
| Unit Price without VAT: | 1.179,00000 € |
|---|---|
| Unit Price with VAT: | 1.403,01000 € |

