
SPP-500-LLPL | |
|---|---|
DigiKey Part Number | 5328-SPP-500-LLPL-ND |
Manufacturer | |
Manufacturer Product Number | SPP-500-LLPL |
Description | SPP-500-LLPL LOW LOSS CORRUGATED |
Customer Reference | |
Detailed Description | Coaxial Cable SPP-500 50 Ohms |
Category | Jacket (Insulation) Diameter 0.500" (12.70mm) |
Manufacturer Fairview Microwave | Shield Type Braid |
Series | Impedance 50 Ohms |
Packaging Bulk | Jacket Color Blue |
Part Status Obsolete | Conductor Material Copper, Aluminum Coated |
Cable Type Coaxial | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group SPP-500 | Dielectric Diameter 0.370" (9.40mm) |
Conductor Strand Solid | VoP, Velocity of Propagation 76.0 |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | Operating Temperature -55°C ~ 200°C |

