
SPP-375-LLPL | |
|---|---|
DigiKey Part Number | 5328-SPP-375-LLPL-ND |
Manufacturer | |
Manufacturer Product Number | SPP-375-LLPL |
Description | SPP-375-LLPL LOW LOSS CORRUGATED |
Customer Reference | |
Detailed Description | Coaxial Cable SPP-375 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | SPP-375 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.402" (10.21mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Aluminum Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | - | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 76.0 | |
Operating Temperature | -55°C ~ 200°C |

