
SPO-500 | |
|---|---|
DigiKey Part Number | 5328-SPO-500-ND |
Manufacturer | |
Manufacturer Product Number | SPO-500 |
Description | SPO-500 LOW LOSS CORRUGATED COAX |
Customer Reference | |
Detailed Description | Coaxial Cable SPF-500 50 Ohms |
Category | Jacket (Insulation) Diameter 0.530" (13.46mm) |
Manufacturer Fairview Microwave | Shield Type Braid |
Series | Impedance 50 Ohms |
Packaging Bulk | Jacket Color Black |
Part Status Obsolete | Conductor Material Copper, Aluminum Coated |
Cable Type Coaxial | Dielectric Material Foam Polyethylene (FPE) |
Cable Group SPF-500 | Dielectric Diameter 0.350" (8.89mm) |
Conductor Strand Solid | VoP, Velocity of Propagation 83.0 |
Jacket (Insulation) Material Polyethylene (PE) | Operating Temperature -40°C ~ 85°C |

