
SPO-250 | |
|---|---|
DigiKey Part Number | 5328-SPO-250-ND |
Manufacturer | |
Manufacturer Product Number | SPO-250 |
Description | SPO-250 LOW LOSS CORRUGATED COAX |
Customer Reference | |
Detailed Description | Coaxial Cable SPF-250 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | SPF-250 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.303" (7.70mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Aluminum Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.177" (4.50mm) | |
Shield Material | - | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -40°C ~ 85°C |

