
SPF-375 | |
|---|---|
DigiKey Part Number | 5328-SPF-375-ND |
Manufacturer | |
Manufacturer Product Number | SPF-375 |
Description | CBL COAX BLK FRPE JACKET 1=1' |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Jacket Color Black |
Packaging Bag | Conductor Material Copper, Aluminum Coated |
Part Status Obsolete | Dielectric Material Foam Polyethylene (FPE) |
Cable Type Coaxial | Dielectric Diameter 0.270" (6.86mm) |
Conductor Strand Solid | Shield Material Copper |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 83.0 |
Jacket (Insulation) Diameter 0.435" (11.05mm) | Operating Temperature -40°C ~ 85°C |

