
SMW22TR1002 | |
|---|---|
DigiKey Part Number | 5328-SMW22TR1002-ND |
Manufacturer | |
Manufacturer Product Number | SMW22TR1002 |
Description | WG TERMINATION WR-22 33-50 GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination General Purpose 33GHz ~ 50GHz 4W |
Datasheet | Datasheet |
Category | Frequency 33GHz ~ 50GHz |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Secondary Attributes 4W |
Part Status Active | Mounting Type Chassis Mount |
Function Termination | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,50000 € | 652,50 € |
| Unit Price without VAT: | 652,50000 € |
|---|---|
| Unit Price with VAT: | 776,47500 € |

