
SMP8208 | |
|---|---|
DigiKey Part Number | 5328-SMP8208-ND |
Manufacturer | |
Manufacturer Product Number | SMP8208 |
Description | N ADJUSTABLE PHASE TRIMMER WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Trimmer Radar 0Hz ~ 10GHz 300W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Phase Trimmer | |
Frequency | 0Hz ~ 10GHz | |
RF Type | Radar | |
Secondary Attributes | 300W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | N-Type In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,74000 € | 331,74 € |
| Unit Price without VAT: | 331,74000 € |
|---|---|
| Unit Price with VAT: | 394,77060 € |

