
SMP8207 | |
|---|---|
DigiKey Part Number | 5328-SMP8207-ND |
Manufacturer | |
Manufacturer Product Number | SMP8207 |
Description | SMA ADJUSTABLE PHASE TRIMMER WIT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Trimmer Radar 0Hz ~ 10GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 10GHz |
Manufacturer Fairview Microwave | RF Type Radar |
Packaging Bulk | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Phase Trimmer | Package / Case SMA In-Line Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,86000 € | 263,86 € |
| Unit Price without VAT: | 263,86000 € |
|---|---|
| Unit Price with VAT: | 313,99340 € |

