
SMP4003 | |
|---|---|
DigiKey Part Number | 5328-SMP4003-ND |
Manufacturer | |
Manufacturer Product Number | SMP4003 |
Description | PHASE SHIFTER 2.92MM 40 GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 18GHz ~ 40GHz 100W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 18GHz ~ 40GHz | |
RF Type | General Purpose | |
Secondary Attributes | 100W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.984,54000 € | 1.984,54 € |
| Unit Price without VAT: | 1.984,54000 € |
|---|---|
| Unit Price with VAT: | 2.361,60260 € |

