
SML0510 | |
|---|---|
DigiKey Part Number | 5328-SML0510-ND |
Manufacturer | |
Manufacturer Product Number | SML0510 |
Description | LIMITER SMA 0.5-1 GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 500MHz ~ 1GHz SMA Connectors Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes SMA Connectors |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In-Line Module |
Function Limiter | Supplier Device Package Module |
Frequency 500MHz ~ 1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,05000 € | 134,05 € |
| Unit Price without VAT: | 134,05000 € |
|---|---|
| Unit Price with VAT: | 159,51950 € |

