
SMD0218 | |
|---|---|
DigiKey Part Number | 5328-SMD0218-ND |
Manufacturer | |
Manufacturer Product Number | SMD0218 |
Description | DETECTOR SMA PLUG-SMA JACK 18GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Radar 2GHz ~ 18GHz 20dBm SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 2GHz ~ 18GHz | |
RF Type | Radar | |
Input Range | 20dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 853,57000 € | 853,57 € |
| Unit Price without VAT: | 853,57000 € |
|---|---|
| Unit Price with VAT: | 1.015,74830 € |

