
SMD0126 | |
|---|---|
DigiKey Part Number | 5328-SMD0126-ND |
Manufacturer | |
Manufacturer Product Number | SMD0126 |
Description | DETECTOR SMA PLUG-SMA JACK 26.5G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Radar 10MHz ~ 26.5GHz 20dBm SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 10MHz ~ 26.5GHz | |
RF Type | Radar | |
Input Range | 20dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,53000 € | 835,53 € |
| Unit Price without VAT: | 835,53000 € |
|---|---|
| Unit Price with VAT: | 994,28070 € |

